PB SWISS TOOLS 8-Piece Hex Key, L Shape
- RS Stock No.:
- 288-8741
- Distrelec Article No.:
- 180-31-695
- Mfr. Part No.:
- PB 410H6-25 SET T6...T25
- Brand:
- PB SWISS TOOLS
Subtotal (1 unit)*
£52.88
(exc. VAT)
£63.46
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 107 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £52.88 |
*price indicative
- RS Stock No.:
- 288-8741
- Distrelec Article No.:
- 180-31-695
- Mfr. Part No.:
- PB 410H6-25 SET T6...T25
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Number of Pieces | 8 | |
| Product Type | Hex Key | |
| Set Contents | T10, T15, T20, T6, T7, T8 | |
| Shape | L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Number of Pieces 8 | ||
Product Type Hex Key | ||
Set Contents T10, T15, T20, T6, T7, T8 | ||
Shape L | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The high-quality coloured key L-wrench set for Torx screws. With a powder-coated finish and colour-coded design, these L-wrenches are perfect for easy identification and use in various applications.
Powder-coated finish for durability and corrosion resistance
Colour-coded design for easy size identification
Includes sizes T6, T7, T8, T9, T10, T15, T20, T25 for versatility
Convenient plastic holder for easy storage and organization
Perfect dimensional accuracy for precise Torx screw fastening
Related links
- PB SWISS TOOLS 8 piece L Metric Hex Key T15 T6 T8
- PB SWISS TOOLS Hex Key Set
- PB SWISS TOOLS 9 piece L Metric Hex Key Set
- PB SWISS TOOLS 9 piece L Hex Key Set
- PB SWISS TOOLS Torx 60 mm Overall
- RS PRO 19 piece L Metric Hex Key Set T6 → T25
- PB SWISS TOOLS Hexagon Nut Driver 120 mm Blade, 230 mm Overall
- PB SWISS TOOLS T Metric Hex Key, Hex size 3 mm
