Wiha Tools Metric, 2.5mm
- RS Stock No.:
- 287-8451
- Mfr. Part No.:
- 07651
- Brand:
- Wiha Tools
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 287-8451
- Mfr. Part No.:
- 07651
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Hex Key Size | 2.5mm | |
| Shape | Straight | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size 2.5mm | ||
Shape Straight | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Molybdenum Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
