Stock information currently inaccessible
- RS Stock No.:
- 191-4066
- Mfr. Part No.:
- 74A.10
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Detect the tool thanks to its fluorescence, activated by a lamp or UV neon light. Detectable in black or dark environment up to 5 meters
Socket wrenches with screwdriver handle ideal for screws with limited access in height or precision mechanics
Protwist screwdriver handle for optimum comfort even for powerful unlocking
6-point socket with deep opening for long threads
Forged body for maximum strength
Metric sizes: 3.2 to 14 mm
Presentation: satin chrome finish
Socket wrenches with screwdriver handle ideal for screws with limited access in height or precision mechanics
Protwist screwdriver handle for optimum comfort even for powerful unlocking
6-point socket with deep opening for long threads
Forged body for maximum strength
Metric sizes: 3.2 to 14 mm
Presentation: satin chrome finish
