Facom L Shape Imperial Hex Key Set, 5/64in
- RS Stock No.:
- 191-4012
- Mfr. Part No.:
- 83SH.5/64
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 191-4012
- Mfr. Part No.:
- 83SH.5/64
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Imperial or Metric | Imperial | |
| Hex Key Size | 5/64in | |
| Shape | L | |
| Tip Type | Ball End Hexagon | |
| Short or Long Arm | Long | |
| Material | Silicon Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Imperial or Metric Imperial | ||
Hex Key Size 5/64in | ||
Shape L | ||
Tip Type Ball End Hexagon | ||
Short or Long Arm Long | ||
Material Silicon Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
FACOM LONG HEX KEY SPHERICAL HEAD 5/64
