Stock information currently inaccessible
- RS Stock No.:
- 188-4043
- Mfr. Part No.:
- 83SH.1.5ST
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Hex Key Size | 1.5mm | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size 1.5mm | ||
Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Stainless steel Ref X46Cr13. Also used for high range food grade cutlery, surgical tools, brake discs, etc.
Vacuum quenching guarantees mechanical characteristics and resistance to corrosion.
Bacteriological tests conclusive after autoclave sterilisation (20 min at 120°C, overpressure 1 bar).
Vacuum quenching guarantees mechanical characteristics and resistance to corrosion.
Bacteriological tests conclusive after autoclave sterilisation (20 min at 120°C, overpressure 1 bar).
