Facom Metric, 2.5mm

Stock information currently inaccessible
RS Stock No.:
188-4022
Mfr. Part No.:
83SH.2.5ST
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

2.5mm

Material

Stainless Steel

RoHS Status: Not Applicable

COO (Country of Origin):
FR
Stainless steel Ref X46Cr13. Also used for high range food grade cutlery, surgical tools, brake discs, etc.
Vacuum quenching guarantees mechanical characteristics and resistance to corrosion.
Bacteriological tests conclusive after autoclave sterilisation (20 min at 120°C, overpressure 1 bar).

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy