Stock information currently inaccessible
- RS Stock No.:
- 188-3940
- Mfr. Part No.:
- ATWHH.JT6
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Imperial or Metric | Metric | |
| Number of Pieces | 6 | |
| Shape | Hexagon | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Imperial or Metric Metric | ||
Number of Pieces 6 | ||
Shape Hexagon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The spherical head allows to handle screws with a tilt angle up to 30°.
Bi-material ergonomic PROTWIST® handle for comfortable and reliable screwing.
Bi-material ergonomic PROTWIST® handle for comfortable and reliable screwing.
