Facom Metric, 4mm

Stock information currently inaccessible
RS Stock No.:
188-3816
Mfr. Part No.:
83SH.4ST
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Material

Stainless Steel

RoHS Status: Not Applicable

COO (Country of Origin):
FR
Stainless steel Ref X46Cr13. Also used for high range food grade cutlery, surgical tools, brake discs, etc.
Vacuum quenching guarantees mechanical characteristics and resistance to corrosion.
Bacteriological tests conclusive after autoclave sterilisation (20 min at 120°C, overpressure 1 bar).