Facom Imperial Hex Key, 7/64in
- RS Stock No.:
- 188-3707
- Mfr. Part No.:
- 83SH.7/64
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3707
- Mfr. Part No.:
- 83SH.7/64
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 1 | |
| Hex Key Size | 7/64in | |
| Tip Type | Hexagon | |
| Short or Long Arm | Long | |
| Material | Silicon Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Imperial or Metric Imperial | ||
Number of Pieces 1 | ||
Hex Key Size 7/64in | ||
Tip Type Hexagon | ||
Short or Long Arm Long | ||
Material Silicon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Manufactured in Silicon steel
The Spherical Head allows to Handle Screws with a tilt angle up to 30°
Inches Size: from 0.05 to 3/8
Phosphate finish
The Spherical Head allows to Handle Screws with a tilt angle up to 30°
Inches Size: from 0.05 to 3/8
Phosphate finish
