Stock information currently inaccessible
- RS Stock No.:
- 188-3659
- Mfr. Part No.:
- 84TZA.5/32
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 1 | |
| Hex Key Size | 5/32in | |
| Short or Long Arm | Short | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Imperial or Metric Imperial | ||
Number of Pieces 1 | ||
Hex Key Size 5/32in | ||
Short or Long Arm Short | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Carbon silicon steel for longer life
Soft grip handle for comfort and to apply more torque
Spherical head allows for fast screwing up to 30° angle
Short end for high torque / tightening
Finish: polished, phosphate-coated
Soft grip handle for comfort and to apply more torque
Spherical head allows for fast screwing up to 30° angle
Short end for high torque / tightening
Finish: polished, phosphate-coated
