Facom 6 piece T Shape Metric, 3mm
- RS Stock No.:
- 146-8783
- Mfr. Part No.:
- MODM.84TZJ6SLS
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 146-8783
- Mfr. Part No.:
- MODM.84TZJ6SLS
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Imperial or Metric | Metric | |
| Number of Pieces | 6 | |
| Hex Key Size | 3 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0mm | |
| Shape | T | |
| Short or Long Arm | Long, Short | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Imperial or Metric Metric | ||
Number of Pieces 6 | ||
Hex Key Size 3 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0mm | ||
Shape T | ||
Short or Long Arm Long, Short | ||
Height Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Tools fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:6 x "T" hex keys 84TZ.SLS:3 , 4 , 5 , 6 , 8 , 10 mm, 1/3 drawer foam tray PM.MOD84TZJ6SLS (189 x 415 mm)
Weight:0.800 kg
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:6 x "T" hex keys 84TZ.SLS:3 , 4 , 5 , 6 , 8 , 10 mm, 1/3 drawer foam tray PM.MOD84TZJ6SLS (189 x 415 mm)
Weight:0.800 kg
