Wera L Shape Metric, 4mm

Stock information currently inaccessible
RS Stock No.:
123-1876
Mfr. Part No.:
133154
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Imperial or Metric

Metric

Hex Key Size

4mm

Shape

L

Short or Long Arm

Long, Short

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

950 PKS L-key, metric, chrome-plated


High quality L-key with extra-short arm for use on difficult-to-access screws

for hexagon socket screws. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Short design for particularly confined screwdriving situations
Hexagonal ballpoint on the long arm
High corrosion protection thanks to chrome-plating

950 PKS L-key, metric, chrome-plated, 4 x 80 mm