Stock information currently inaccessible
- RS Stock No.:
- 123-0802
- Mfr. Part No.:
- 027110
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Imperial or Metric | Metric | |
| Hex Key Size | 7mm | |
| Shape | L | |
| Short or Long Arm | Long | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Imperial or Metric Metric | ||
Hex Key Size 7mm | ||
Shape L | ||
Short or Long Arm Long | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
950 PKL BM L-key, metric, BlackLaser
High quality L-keys for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Hexagonal ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
Metric
Hex-Plus allows socket head screws to live longer
Hexagonal ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
Metric
950 PKL BM L-key, metric, BlackLaser, 7 x 190 mm
