Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0775
- Mfr. Part No.:
- 022635
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Imperial or Metric | Imperial | |
| Hex Key Size | 7/32in | |
| Shape | L | |
| Short or Long Arm | Long | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Imperial or Metric Imperial | ||
Hex Key Size 7/32in | ||
Shape L | ||
Short or Long Arm Long | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
950 SPKL L-key Multicolour, Imperial
Wera L-keys with finger-protecting plastic sleeves for imperial socket head screws. This means they are ergonomic and pleasant to grip even in cold temperatures. The Hex Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Rubber sleeve for pleasant grip
Hexagonal ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
Hex-Plus allows socket head screws to live longer
Rubber sleeve for pleasant grip
Hexagonal ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
950 SPKL L-key Multicolour, Imperial, 7/32" x 172 mm
