Wera L Shape Imperial, 1/8in

Subtotal (1 unit)*

£3.24

(exc. VAT)

£3.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3.24

*price indicative

RS Stock No.:
123-0772
Mfr. Part No.:
022632
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Imperial or Metric

Imperial

Hex Key Size

1/8in

Shape

L

Short or Long Arm

Long

Finish

BlackLaser

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

950 SPKL L-key Multicolour, Imperial


Wera L-keys with finger-protecting plastic sleeves for imperial socket head screws. This means they are ergonomic and pleasant to grip even in cold temperatures. The Hex Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Rubber sleeve for pleasant grip
Hexagonal ballpoint on the long arm
BlackLaser for high corrosion protection and long service life

950 SPKL L-key Multicolour, Imperial, 1/8" x 123 mm