Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0764
- Mfr. Part No.:
- 05021090001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Imperial or Metric | Metric | |
| Hex Key Size | 17mm | |
| Shape | L | |
| Short or Long Arm | Short | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Imperial or Metric Metric | ||
Hex Key Size 17mm | ||
Shape L | ||
Short or Long Arm Short | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
950 L-key, metric, chrome-plated
High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection.
L-keys for hexagonal socket screws
Wear-resistant size marking
High corrosion protection thanks to chrome-plating
Metric
Wear-resistant size marking
High corrosion protection thanks to chrome-plating
Metric
950 L-key, metric, chrome-plated, 17 x 160 mm
