Wera L Shape Metric, 5mm

Stock information currently inaccessible
RS Stock No.:
123-0560
Mfr. Part No.:
021040
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Imperial or Metric

Metric

Hex Key Size

5mm

Shape

L

Short or Long Arm

Short

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

950 L-key, metric, chrome-plated


High quality L-keys for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The precise chrome-plated design ensures high corrosion protection.

L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
Metric

950 L-key, metric, chrome-plated, 5 x 80 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy