Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.46
(exc. VAT)
£1.75
(inc. VAT)
- RS Stock No.:
- 123-0555
- Mfr. Part No.:
- 021015
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Imperial or Metric | Metric | |
| Hex Key Size | 2.5mm | |
| Shape | L | |
| Short or Long Arm | Short | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Imperial or Metric Metric | ||
Hex Key Size 2.5mm | ||
Shape L | ||
Short or Long Arm Short | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
950 L-key, metric, chrome-plated
High quality L-keys for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The precise chrome-plated design ensures high corrosion protection.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
Metric
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
Metric
950 L-key, metric, chrome-plated, 2.5 x 56 mm

