Wera L Shape Metric, 1.5mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 5

£4.12

(exc. VAT)

£4.94

(inc. VAT)

RS Stock No.:
123-0553
Mfr. Part No.:
021005
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Imperial or Metric

Metric

Hex Key Size

1.5mm

Shape

L

Short or Long Arm

Short

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

950 L-key, metric, chrome-plated


High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection.

L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
Metric

950 L-key, metric, chrome-plated, 1.5 x 45 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy