Ega-Master L Shape Metric, 10mm

Stock information currently inaccessible
RS Stock No.:
123-0187
Mfr. Part No.:
71295
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

10mm

Shape

L

Short or Long Arm

Long, Short

Non Sparking

Yes

Material

Aluminium Bronze

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy