Teng Tools Hexagon Metric Hex Key, Hex size 19 mm
- RS Stock No.:
- 810-873
- Mfr. Part No.:
- 3105007
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£1.50
(exc. VAT)
£1.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.50 |
*price indicative
- RS Stock No.:
- 810-873
- Mfr. Part No.:
- 3105007
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 19 mm | |
| Overall Length | 35mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 19 mm | ||
Overall Length 35mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key offers a robust tool designed for precise fastening tasks, ensuring an accurate fit for various applications.
Individually marked for size to facilitate easy identification
Ground key ends provide a superior finish and fitting accuracy
Manufactured in chrome vanadium steel for enhanced durability
Designed to meet DIN 2936 specifications for reliability
Lightweight design, weighing only 617g for user convenience
Compact dimensions of 70 x 180 mm for effortless storage
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 19 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 0.9 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 9 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4.5 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 27 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 5 mm
