Teng Tools Hex inch Hex Key, Hex size 5/16

Image representative of range

Subtotal (1 unit)*

£8.80

(exc. VAT)

£10.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.80

*price indicative

RS Stock No.:
810-870
Mfr. Part No.:
310112BL
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

inch

Shape

Hex

Hex Size

5/16

Short or Long Arm

Long, Short

Overall Length

170mm

End Type

Hex

Finish

Black Phosphate

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools ball point hex key is an essential tool for accessing fasteners at challenging angles while providing high torque application. Its unique design makes it invaluable for professionals in confined spaces.

Ball point end allows access at angles of up to 25°

Regular hex end enables higher torque application

Manufactured from chrome vanadium steel for durability

Black phosphate finish enhances corrosion resistance

Lightweight at 76g for ease of handling

Compact size: measures 32 x 151 mm for storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy