Teng Tools Hexagon Metric Hex Key, Hex size 11 mm

Subtotal (1 unit)*

£6.83

(exc. VAT)

£8.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.83

*price indicative

RS Stock No.:
809-325
Mfr. Part No.:
310511
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hexagon

Hex Size

11 mm

Overall Length

118mm

End Type

Hex

Finish

Black Phosphate

Material

Chrome Vanadium

Standards/Approvals

2936

COO (Country of Origin):
TW
The Teng Tools hex key metric provides a reliable and precise solution for handling hexagon fasteners. Crafted for both professional and enthusiast use, this tool ensures accurate fittings and optimal performance in demanding situations.

Individually marked for easy size identification

Ground key ends deliver improved finish and accuracy

Manufactured from robust chrome vanadium steel for durability

Designed according to DIN 2936 standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy