Stock information currently inaccessible
- RS Stock No.:
- 609-629
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Number of Pieces | 5 | |
| Hex Key Size | 5.5mm | |
| Shape | L | |
| Short or Long Arm | Short | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Number of Pieces 5 | ||
Hex Key Size 5.5mm | ||
Shape L | ||
Short or Long Arm Short | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
