RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M8 x 75 mm
- RS Stock No.:
- 800-933
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
£55.00
(exc. VAT)
£66.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £55.00 | £1.10 |
*price indicative
- RS Stock No.:
- 800-933
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 75mm | |
| Thread | M8 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 75mm | ||
Thread M8 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M8 x 75 mm long
The RS PRO A2 Stainless Steel Hex Bolt is a reliable fastening solution designed for various industrial applications. With a length of 75 mm and a thread size of M8, this hex bolt is Ideal for securing components in environments where corrosion resistance is crucial.
Features and Benefits
Material: A2 stainless steel ensures excellent corrosion resistance and durability.
Length: 75 mm length provides versatility for a range of fastening needs.
Thread Size: M8 thread offers compatibility with standard nuts and washers.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish provides a clean and professional appearance.
Length: 75 mm length provides versatility for a range of fastening needs.
Thread Size: M8 thread offers compatibility with standard nuts and washers.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish provides a clean and professional appearance.
Applications
Construction and building projects
Automotive and machinery assembly
Marine and coastal installations
General industrial maintenance
Automotive and machinery assembly
Marine and coastal installations
General industrial maintenance
Additional Information
Complies with DIN 931 standards for hex bolts.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M8 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 75 mm

