RS PRO Bright Zinc Steel, Hex Bolt, M8 x 120 mm
- RS Stock No.:
- 800-540
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£24.83
(exc. VAT)
£29.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.83 | £0.993 |
*price indicative
- RS Stock No.:
- 800-540
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 120mm | |
| Thread | M8 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 120mm | ||
Thread M8 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M8 x 120 mm long
The RS PRO M8 Hex Bolt is a high-strength fastener designed for secure and reliable assembly in various industrial applications. Made from Durable steel with a bright zinc finish, it offers excellent corrosion resistance and longevity. Ideal for use in construction and machinery where robust fastening is required.
Features and Benefits
Material: Steel construction ensures high strength and durability.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M8 thread size for compatibility with standard nuts and washers.
Length: 120 mm length suitable for a wide range of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Standards: Complies with DIN 933 for assured quality and performance.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M8 thread size for compatibility with standard nuts and washers.
Length: 120 mm length suitable for a wide range of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Standards: Complies with DIN 933 for assured quality and performance.
Applications
Construction projects
Machinery assembly
Automotive repairs
Metal fabrication
Machinery assembly
Automotive repairs
Metal fabrication
Additional Information
Conforms to DIN 933 standards for hex bolts.
Bright zinc finish enhances Visual appeal and protection against rust.
Bright zinc finish enhances Visual appeal and protection against rust.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bright Zinc Plated Steel M8 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 120 mm
- RS PRO Plain Steel M8 x 120 mm
- RS PRO A2/304 Stainless Steel M8 x 120 mm
- RS PRO Bright Zinc Steel M8 x 30 mm
- RS PRO Bright Zinc Steel M8 x 130 mm
- RS PRO Bright Zinc Steel M8 x 65 mm
- RS PRO Bright Zinc Steel M8 x 55 mm

