SCREW HEX FLAT HEAD M5X12+CAPTIVE WASHER
- RS Stock No.:
- 537-151
- Mfr. Part No.:
- AF1VA512
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 537-151
- Mfr. Part No.:
- AF1VA512
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 12mm | |
| Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 12mm | ||
Thread Size M5 | ||
- COO (Country of Origin):
- FR
Schneider Electric Hex Bolt, Hex Head, 12mm Length - AF1VA512
This high-traffic hex bolt, manufactured by Schneider Electric, offers a reliable solution for various industrial applications. With a zinc chromate finish and a thread sise of M5, this steel hex bolt provides durability and strength for your projects.
Features & Benefits
• Slot drive design for easy installation
• Metric measurements for precise fitting applications
• Zinc chromate finish ensures corrosion resistance
• Length of 12mm provides versatility for different needs
Applications
• Adjustable fixing centres between rows of equipment
• Suitable for use in metal enclosures and dust/water-tight enclosures
• Ideal for mounting plates and rails on notched uprights
Can it be used for mounting plates and rails on pre-drilled uprights?
Yes, this hex bolt is designed for mounting plates and rails securely on pre-drilled uprights.
Will it provide corrosion resistance against harsh environments?
Yes, the zinc chromate finish ensures durability and protection against corrosion.
Is it suitable for fixing equipment in different industrial settings?
Yes, this hex bolt is versatile and can be used in various industrial applications.
Can it be used for durable and long-lasting installations?
Yes, with its steel material and high-quality finish, this bolt ensures reliable and long-lasting installations.
Is it easy to install and compatible with various equipment?
Yes, the slot drive design makes installation hassle-free, and the metric sizing ensures compatibility with different equipment.
