- RS Stock No.:
- 848-6821
- Mfr. Part No.:
- 19620400442
- Brand:
- HARTING
5 In stock - FREE next working day delivery available
Added
Price Each
£87.99
(exc. VAT)
£105.59
(inc. VAT)
Units | Per unit |
1 + | £87.99 |
- RS Stock No.:
- 848-6821
- Mfr. Part No.:
- 19620400442
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han EMC - Size 16B
Han EMC - Size 16B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.
Specifications
Attribute | Value |
---|---|
Series | Han EMC |
Type | Connector Hood |
Thread Size | M32 |
Manufacturer Size Code | 16 B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Series Number | 1962 |
Related links
- HARTING Han-Modular Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han EMC/B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Eco Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread
- HARTING Han-INOX Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood, M32 Thread