HAN M 1937 Series size 24 B Top Entry Connector Hood

  • RS Stock No. 843-0298
  • Mfr. Part No. 19370240427
  • Brand HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Han M series Hoods

Han M series hoods for use with insert modules, frames, bulkhead housings etc. from the Harting Han ranges of connector modules, offered in single and double lever versions, suitable for applications requiring higher environmental protection.

Han-M Series

Specifications
Attribute Value
Type Connector Hood
Series HAN M
Manufacturer Size Code 24 B
IP Rating IP65
Thread Size M32
Body Orientation Top Entry
Series Number 1937
22 In stock for FREE next working day delivery
Price Each
£ 28.40
(exc. VAT)
£ 34.08
(inc. VAT)
Units
Per unit
1 - 9
£28.40
10 - 24
£27.68
25 +
£26.97
Related Products
Ideal for sensitive interfaces that must be screened ...
Description:
Ideal for sensitive interfaces that must be screened from electrical, magnetic or electromagnetic fields. Metal bodied Screening loss between -70dB and -80d BCable gland available separately, see stock no. 358-3609 and range.
Brought to you by Harting, a comprehensive offering ...
Description:
Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series. A strong metal body ensures optimum protecting for ...
Han-Eco® is a new series of hoods and ...
Description:
Han-Eco® is a new series of hoods and housings made of thermoplastic material.The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.Fast, simple assembly Click-and-mate design eliminates the need ...
19628240527 | Han EMC Series size 24 B ...
Description:
19628240527 | Han EMC Series size 24 B Side Entry Connector Hood