HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 3 Contacts
- RS Stock No.:
- 843-0137
- Distrelec Article No.:
- 300-78-566
- Mfr. Part No.:
- 09140032602
- Brand:
- HARTING
Subtotal (1 unit)*
£21.30
(exc. VAT)
£25.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.30 |
*price indicative
- RS Stock No.:
- 843-0137
- Distrelec Article No.:
- 300-78-566
- Mfr. Part No.:
- 09140032602
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 40A | |
| Gender | Male | |
| Series | Han-Modular | |
| Type | Axial Module | |
| Termination Method | Screw | |
| Number of Rows | 1 | |
| Voltage Rating | 690 V | |
| Number of Contacts | 3 | |
| Contact Plating | Silver | |
| Series Number | 0914 | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 40A | ||
Gender Male | ||
Series Han-Modular | ||
Type Axial Module | ||
Termination Method Screw | ||
Number of Rows 1 | ||
Voltage Rating 690 V | ||
Number of Contacts 3 | ||
Contact Plating Silver | ||
Series Number 0914 | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Han C Axial Screw Modules
Han C axial screw modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han C modules with crimp termination. These Han connectors feature 3 contacts and are rated at 40A, 690V and feature a robust polycarbonate body. No special tooling is required for assembly of these connectors.
"Rated at 40A 690V
Over 500 mating cycles
Operating temperature range -40 to +125° C"
Over 500 mating cycles
Operating temperature range -40 to +125° C"
Approvals
RU
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Heavy Duty Power Connector Module Male 3 Contacts
- Harting Heavy Duty Power Connector Module Male 2 Contacts
- HARTING Heavy Duty Power Connector Module Male 4 Contacts
- HARTING Heavy Duty Power Connector Module Female 3 Contacts
- HARTING Heavy Duty Power Connector Module Female 4+3 Contacts
- HARTING Heavy Duty Power Connector Insert Male 3/0 Contacts
- Harting Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Module Female 4 Contacts
