- RS Stock No.:
- 841-2072
- Mfr. Part No.:
- 09200100441
- Brand:
- HARTING
2 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£23.07
(exc. VAT)
£27.68
(inc. VAT)
Units | Per unit |
1 - 9 | £23.07 |
10 - 24 | £22.37 |
25 - 49 | £21.71 |
50 + | £21.08 |
- RS Stock No.:
- 841-2072
- Mfr. Part No.:
- 09200100441
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Han 10A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Range 2 - (Harting Size 10A)
These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Connector Hood |
Thread Size | PG21 |
Manufacturer Size Code | 10A |
Body Orientation | Top Entry |
IP Rating | IP65 |
Series Number | 92000 |
Related links
- Amphenol Industrial C146 Power Connector Hood, PG21 Thread
- Weidmuller Hood, PG21 Thread
- TE Connectivity HE Heavy Duty Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood, PG21 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg21 Thread
- HARTING Han B Power Connector Hood, PG21 Thread