Phoenix Contact Connector Insert, 10 Way, 16A, Male, B10, HC, Panel Mount, 500 V

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
803-8876
Mfr. Part No.:
1771228
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Current Rating

16A

Gender

Male

Series

B10, HC

Type

Connector Insert

Mounting Type

Panel Mount

Voltage Rating

500 V

Pole Format

10P+E

Number of Rows

2

Body Orientation

Right Angle

Termination Method

Screw

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
DE

HEAVYCON B Series Inserts


Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing

Related links