- RS Stock No.:
- 762-1073
- Mfr. Part No.:
- 19628100427
- Brand:
- HARTING
6 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£34.67
(exc. VAT)
£41.60
(inc. VAT)
Units | Per unit |
1 - 9 | £34.67 |
10 - 24 | £33.29 |
25 + | £31.90 |
- RS Stock No.:
- 762-1073
- Mfr. Part No.:
- 19628100427
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han EMC - Size 10B
Han EMC - Size 10B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han EMC |
Thread Size | M32 x 1.5 |
Manufacturer Size Code | 10 B |
Body Orientation | Top Entry |
IP Rating | IP65 |
- RS Stock No.:
- 762-1073
- Mfr. Part No.:
- 19628100427
- Brand:
- HARTING
Related links
- HARTING Han-Modular Compact Heavy Duty Power Connector Hood, M32 x...
- HARTING Han EMC/B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han EMC Heavy Duty Power Connector Housing, M20 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M32 x 1.5 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread