TE Connectivity Connector Housing, 40 Way, 125A, Female, Elcon, Cable Mount
- RS Stock No.:
- 719-5108
- Mfr. Part No.:
- 1648157-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-5108
- Mfr. Part No.:
- 1648157-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 40 | |
Current Rating | 125A | |
Gender | Female | |
Series | Elcon | |
Type | Connector Housing | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Current Rating 125A | ||
Gender Female | ||
Series Elcon | ||
Type Connector Housing | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
ELCON Drawer Housings
A range of TE Connectivity ELCON Drawer Housings.
TE Connectivity ELCON Drawer Range