HARTING Han B Heavy Duty Power Connector Hood
- RS Stock No.:
- 489-3272
- Distrelec Article No.:
- 143-42-888
- Mfr. Part No.:
- 19300101730
- Brand:
- HARTING
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£31.79
(exc. VAT)
£38.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 36 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.79 |
| 10 - 24 | £30.54 |
| 25 - 49 | £29.25 |
| 50 + | £28.00 |
*price indicative
- RS Stock No.:
- 489-3272
- Distrelec Article No.:
- 143-42-888
- Mfr. Part No.:
- 19300101730
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B | |
| Type | Connector Hood | |
| Size | 10B | |
| Manufacturer Size Code | 10B | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B | ||
Type Connector Hood | ||
Size 10B | ||
Manufacturer Size Code 10B | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV

Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Related links
- Harting Han B Heavy Duty Power Connector Hood
- HARTING Han B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han B Heavy Duty Power Connector Hood, PG36 Thread
