HARTING Han HPR Heavy Duty Power Connector Hood, Side Entry

Image representative of range

Subtotal (1 unit)*

£59.13

(exc. VAT)

£70.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 10 November 2025
  • Plus 8 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.13

*price indicative

RS Stock No.:
426-0773
Mfr. Part No.:
19400100511
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Connector Hood

Series

Han HPR

Manufacturer Size Code

10 B

Body Orientation

Side Entry

IP Rating

IP65

IP68 Hoods


Metal bodied in top entry or side entry versions
For IP68 metric cable glands see stock no. 390-044 and range

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV


Range 6 - (Harting Size 10B)


These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Related links