HARTING Han B HPR Heavy Duty Power Connector Hood
- RS Stock No.:
- 426-0745
- Mfr. Part No.:
- 09400060311
- Brand:
- HARTING
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£50.75
(exc. VAT)
£60.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 97 unit(s) shipping from 01 December 2025
- Plus 11 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £50.75 |
| 10 - 24 | £48.73 |
| 25 + | £46.69 |
*price indicative
- RS Stock No.:
- 426-0745
- Mfr. Part No.:
- 09400060311
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Connector Hood | |
| Series | Han B HPR | |
| Size | 6B | |
| Manufacturer Size Code | 6B | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Connector Hood | ||
Series Han B HPR | ||
Size 6B | ||
Manufacturer Size Code 6B | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
IP68 Panel Mount Housings/Covers
IP68 HPR bulkhead mounting housing and cover.
Metal bodied
IP68 rating is provided when housings are used in conjunction with corresponding IP68 hoods or covers
IP68 rating is provided when housings are used in conjunction with corresponding IP68 hoods or covers
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
Related links
- HARTING Han B HPR Heavy Duty Power Connector Housing
- HARTING Han HPR Heavy Duty Power Connector Hood
- HARTING Han HPR Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood Side Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Top Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Top Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Top Entry
- HARTING Han HPR Heavy Duty Power Connector Hood Side Entry
