HARTING Han B Heavy Duty Power Connector Hood, M25 Thread, Top Entry
- RS Stock No.:
- 414-4457
- Distrelec Article No.:
- 143-43-126
- Mfr. Part No.:
- 19300161421
- Brand:
- HARTING
Subtotal (1 unit)*
£21.55
(exc. VAT)
£25.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 55 unit(s) shipping from 10 November 2025
- Plus 15 unit(s) shipping from 10 November 2025
- Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.55 |
*price indicative
- RS Stock No.:
- 414-4457
- Distrelec Article No.:
- 143-43-126
- Mfr. Part No.:
- 19300161421
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B | |
| Type | Connector Hood | |
| Thread Size | M25 | |
| Size | 16B | |
| Manufacturer Size Code | 16B | |
| Body Orientation | Top Entry | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B | ||
Type Connector Hood | ||
Thread Size M25 | ||
Size 16B | ||
Manufacturer Size Code 16B | ||
Body Orientation Top Entry | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.
• Metal bodied
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
Related links
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 x 2 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood Angled
- HARTING Han EMC/B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B HMC Heavy Duty Power Connector Hood Top Entry
