HARTING Han B Heavy Duty Power Connector Hood, M20 Thread, Side Entry
- RS Stock No.:
- 414-4356
- Distrelec Article No.:
- 143-12-633
- Mfr. Part No.:
- 19300101520
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£16.58
(exc. VAT)
£19.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 63 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.58 |
| 10 - 24 | £15.94 |
| 25 - 49 | £15.31 |
| 50 + | £14.61 |
*price indicative
- RS Stock No.:
- 414-4356
- Distrelec Article No.:
- 143-12-633
- Mfr. Part No.:
- 19300101520
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B | |
| Type | Connector Hood | |
| Thread Size | M20 | |
| Size | 10B | |
| Manufacturer Size Code | 10B | |
| Body Orientation | Side Entry | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B | ||
Type Connector Hood | ||
Thread Size M20 | ||
Size 10B | ||
Manufacturer Size Code 10B | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Related links
- HARTING Han B Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B HMC Heavy Duty Power Connector Hood Top Entry
- HARTING Han B HMC Heavy Duty Power Connector Hood Side Entry
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
