HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES Series, 24 Contacts
- RS Stock No.:
- 365-1910
- Distrelec Article No.:
- 304-09-493
- Mfr. Part No.:
- 09330242716
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£39.56
(exc. VAT)
£47.47
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | £39.56 |
10 - 24 | £37.99 |
25 + | £36.40 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.09
(exc. VAT)
£40.91
(inc. VAT)
- RS Stock No.:
- 365-1910
- Distrelec Article No.:
- 304-09-493
- Mfr. Part No.:
- 09330242716
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Current Rating | 16A | |
Gender | Female | |
Series | Han ES | |
Type | Connector Insert | |
Number of Rows | 2 | |
Voltage Rating | 500 V | |
Number of Contacts | 24 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Gender Female | ||
Series Han ES | ||
Type Connector Insert | ||
Number of Rows 2 | ||
Voltage Rating 500 V | ||
Number of Contacts 24 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
Cage Clamp Contact Inserts
From Harting, this series of robust cage clamp contact inserts are suitable for wire termination of 26-14awg (0.14 – 2.5mm²) and require no tooling. These cage clamp contact inserts are ideal for when quick and simplistic termination is required in heavy duty power applications. Available in 6 to 24 poles, they have a current rating of 16A and a working voltage of 500V.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV

Han® ES 16A Cage Clamp Series
These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Related links
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts