Han E Series size 16 A Connector Insert, Female, 6 Way, 16A, 500 V
- RS Stock No.:
- 365-1825
- Mfr. Part No.:
- 09330062702
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£12.59
(exc. VAT)
£15.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 56 unit(s) ready to ship
- Plus 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.59 |
| 10 - 24 | £12.09 |
| 25 + | £11.58 |
*price indicative
- RS Stock No.:
- 365-1825
- Mfr. Part No.:
- 09330062702
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Type | Connector Insert | |
| Current Rating | 16A | |
| Series | Han E | |
| Manufacturer Size Code | 16 A | |
| Voltage Rating | 500 V | |
| Gender | Female | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Pole Format | 6P+E | |
| CAD Drawing | 3D CAD Model | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Type Connector Insert | ||
Current Rating 16A | ||
Series Han E | ||
Manufacturer Size Code 16 A | ||
Voltage Rating 500 V | ||
Gender Female | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Pole Format 6P+E | ||
CAD Drawing 3D CAD Model | ||
- COO (Country of Origin):
- DE
Han E® 16A Crimp Series
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²
Note
The parallel action crimp tool requires locator stock no. 114-7920
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV

Han E® 16A Crimp Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Related links
- Han E Series size 16 A Connector Insert 16 Way 500 V
- Han E Series size 16 A Connector Insert 24 Way 500 V
- Han E Series size 16 A Connector Insert 6 Way 500 V
- Han E Series size 16 A Connector Insert 10 Way 500 V
- Han E Series size 16 A Connector Insert 16 Way 500 V
- Han B Series size 6 B Connector Insert 6 Way 500 V
- Han B Series size 24 B Connector Insert 24 Way 500 V
- Han B Series size 6 B Connector Insert 10 Way 500 V
