- RS Stock No.:
- 363-8305
- Mfr. Part No.:
- 09300161530
- Brand:
- HARTING
Available to back order for despatch 30/05/2024
Added
Price Each
£21.13
(exc. VAT)
£25.36
(inc. VAT)
Units | Per unit |
1 - 9 | £21.13 |
10 - 24 | £20.26 |
25 + | £19.44 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 363-8305
- Mfr. Part No.:
- 09300161530
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.
• Metal bodied
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Related links
- HARTING Han B Heavy Duty Power Connector Hood, PG13.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M50 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M40 Thread