HARTING Han B Heavy Duty Power Connector Hood, PG13.5 Thread

Bulk discount available

Subtotal (1 unit)*

£43.26

(exc. VAT)

£51.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 10 November 2025
  • Plus 4 unit(s) shipping from 10 November 2025
  • Plus 74 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£43.26
10 - 24£41.53
25 +£39.93

*price indicative

RS Stock No.:
363-8030
Distrelec Article No.:
143-41-463
Mfr. Part No.:
09300061750
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Connector Hood

Series

Han B

Thread Size

PG13.5

Size

6B

Manufacturer Size Code

6B

IP Rating

IP65

COO (Country of Origin):
DE

Hoods and Housings


Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers

Note

Only the Housing stock no. 114-7958 can be used with the Han E AV series. If selecting inserts from the Modular series, please note that two inserts are accommodated within these 6B housings.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV


Range 5 - (Harting Size 6B)


These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.

Related links