HARTING Han A Heavy Duty Power Connector Housing
- RS Stock No.:
- 363-7942
- Mfr. Part No.:
- 09200320270
- Brand:
- HARTING
Subtotal (1 unit)*
£115.75
(exc. VAT)
£138.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £115.75 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£52.90
(exc. VAT)
£63.48
(inc. VAT)
- RS Stock No.:
- 363-7942
- Mfr. Part No.:
- 09200320270
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Connector Housing | |
Series | Han A | |
Manufacturer Size Code | 32A | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Connector Housing | ||
Series Han A | ||
Manufacturer Size Code 32A | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Hoods and Housings
Metal bodied
Accepts two Harting Size 16A inserts
Two locking lever functionality on housing and hoods
Accepts two Harting Size 16A inserts
Two locking lever functionality on housing and hoods
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Related links
- HARTING Han-Eco B Heavy Duty Power Connector Housing
- HARTING Han-Yellock Heavy Duty Power Connector Housing
- HARTING Han B Heavy Duty Power Connector Housing
- HARTING Han-INOX Heavy Duty Power Connector Housing
- HARTING Han Hv E Heavy Duty Power Connector Housing
- HARTING Han EMC Heavy Duty Power Connector Housing
- HARTING Han-Modular Heavy Duty Power Connector Housing
- HARTING Han A Heavy Duty Power Connector Housing