Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 300-3406
- Mfr. Part No.:
- 1-1102140-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HA | |
Type | Panel Base | |
Manufacturer Size Code | 5 | |
Body Orientation | Top Entry | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HA | ||
Type Panel Base | ||
Manufacturer Size Code 5 | ||
Body Orientation Top Entry | ||
HA Through Panel Housings
Through panel bases for 3 and 4 way inserts are available in metal and in top or side entry. Bases for 10, 16 and 32 way inserts are made from aluminium alloy casting and in top entry only. Supplied with panel sealing gaskets.
Approvals
UL Listed, CSA Certified, SEV

HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.