Amphenol Industrial Receptacle Busbar, 120A, Plug, Surlok Plus, Panel Mount, 1 kV

Discontinued
RS Stock No.:
287-2439
Distrelec Article No.:
302-15-319
Mfr. Part No.:
SLPRABPSO
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

1

Current Rating

120A

Gender

Plug

Series

Surlok Plus

Type

Receptacle Busbar

Mounting Type

Panel Mount

Voltage Rating

1 kV

COO (Country of Origin):
CN
The 5.7mm connector is a plug type, colored orange, capable of handling up to 120A of current. It has 1 pole for connection.

Gender plug
Current rating 120 A
RoHS compliant

Related links