Amphenol Industrial INLINE PLUG, 200A, Receptacle, Surlok Plus, Cable Mount, 1 kV
- RS Stock No.:
- 287-2437
- Distrelec Article No.:
- 302-15-281
- Mfr. Part No.:
- SLPIPB50BSR1
- Brand:
- Amphenol Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-2437
- Distrelec Article No.:
- 302-15-281
- Mfr. Part No.:
- SLPIPB50BSR1
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 1 | |
| Current Rating | 200A | |
| Gender | Receptacle | |
| Series | Surlok Plus | |
| Type | INLINE PLUG | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 1 kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 1 | ||
Current Rating 200A | ||
Gender Receptacle | ||
Series Surlok Plus | ||
Type INLINE PLUG | ||
Mounting Type Cable Mount | ||
Voltage Rating 1 kV | ||
- COO (Country of Origin):
- CN
The 8 mm cable plug, receptacle of red color with single pole and 200 A current rating.
RoHS compliant
Reach regulation
Reach regulation
Related links
- Amphenol Industrial Plug Male Panel Mount, 1 kV
- Amphenol Industrial Plug Female Cable Mount, 1 kV
- Amphenol Industrial CRIMP PLUG Female Cable Mount, 1 kV
- Amphenol Industrial Plug Female Cable Mount, 1 kV
- Amphenol Industrial Plug Male Cable Mount, 1 kV
- Amphenol Industrial Receptacle Busbar Plug Panel Mount, 1 kV
- Amphenol Industrial 200A
- Amphenol Industrial Plug Male Panel Mount, 1 kV