HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EE Series, 32 Contacts

Bulk discount available

Subtotal (1 unit)*

£30.61

(exc. VAT)

£36.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship
  • Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£30.61
10 - 24£29.42
25 - 49£28.16
50 +£26.94

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£25.11

(exc. VAT)

£30.13

(inc. VAT)

RS Stock No.:
282-9229
Distrelec Article No.:
143-12-604
Mfr. Part No.:
09320323101
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Gender

Female

Series

Han EE

Type

Connector Insert

Number of Rows

4

Voltage Rating

500 V

Number of Contacts

32

Body Orientation

Straight

COO (Country of Origin):
RO

Crimp Inserts


Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV


Han® EE 16A Crimp Series


These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Related links