HARTING Han B Heavy Duty Power Connector Housing
- RS Stock No.:
- 221-1505
- Mfr. Part No.:
- 09620060301
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£57.09
(exc. VAT)
£68.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 999,999,997 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £57.09 |
10 - 24 | £54.81 |
25 + | £52.53 |
*price indicative
- RS Stock No.:
- 221-1505
- Mfr. Part No.:
- 09620060301
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Connector Housing | |
Series | Han B | |
Size | 6B | |
Manufacturer Size Code | 6B | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Connector Housing | ||
Series Han B | ||
Size 6B | ||
Manufacturer Size Code 6B | ||
IP Rating IP65 | ||
EMC Shielded Hood and Housing
Ideal for sensitive interfaces that must be screened from electrical, magnetic or electromagnetic fields.
Metal bodied
Screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
Related links
- HARTING Han B Heavy Duty Power Connector Housing
- HARTING Han B Heavy Duty Power Connector Housing, Straight
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key