- RS Stock No.:
- 221-1482
- Mfr. Part No.:
- 09620640540
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 221-1482
- Mfr. Part No.:
- 09620640540
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EMC Shielded Hoods and Housing
Ideal for sensitive interfaces that must be screened from electrical, magnetic or electromagnetic fields.
Metal bodied
Screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.
Specifications
Attribute | Value |
---|---|
Series | Han B, Han EMC |
Type | Connector Hood |
Manufacturer Size Code | 24 B |
Body Orientation | Side Entry |
Priced to Clear | Yes |
- RS Stock No.:
- 221-1482
- Mfr. Part No.:
- 09620640540
- Brand:
- HARTING